1.6 MOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM02040C1604FB300

DigiKey Part Number
749-SMM02040C1604FB300TR-ND - Tape & Reel (TR)
749-SMM02040C1604FB300CT-ND - Cut Tape (CT)
749-SMM02040C1604FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMM02040C1604FB300
Description
SMM0204 50 1M6 1% B3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1.6 MOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.82200$8.22
25$0.69080$17.27
50$0.60840$30.42
100$0.53770$53.77
250$0.46008$115.02
500$0.41140$205.70
1,000$0.37013$370.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.31702$951.06
6,000$0.28986$1,739.16
9,000$0.27592$2,483.28
15,000$0.26014$3,902.10
21,000$0.25074$5,265.54
30,000$0.24155$7,246.50
Manufacturers Standard Package