
RP1010CT-50R0FN-91TR | |
---|---|
DigiKey Part Number | 4353-RP1010CT-50R0FN-91TRCT-ND - Cut Tape (CT) 4353-RP1010CT-50R0FN-91TRDKR-ND - Digi-Reel® |
Manufacturer | Vishay |
Manufacturer Product Number | RP1010CT-50R0FN-91TR |
Description | RES 50 OHM 1% 1W 1010 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms ±1% 1W Chip Resistor 1010 (2525 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | 1010 (2525 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.100" L x 0.100" W (2.54mm x 2.54mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.21000 | $36.21 |
10 | $27.24400 | $272.44 |
25 | $25.18800 | $629.70 |
50 | $23.99740 | $1,199.87 |
100 | $23.11560 | $2,311.56 |