MFG_RP0505CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0505CT-50R0GN-96TR

DigiKey Part Number
4353-RP0505CT-50R0GN-96TRCT-ND - Cut Tape (CT)
4353-RP0505CT-50R0GN-96TRDKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
RP0505CT-50R0GN-96TR
Description
RES 50 OHM 2% 3/4W 0502
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 0.75W, 3/4W Chip Resistor 0502 (1406 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
0502 (1406 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.050" L x 0.050" W (1.27mm x 1.27mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$48.73000$48.73
10$37.72700$377.27
25$35.20680$880.17
50$33.74620$1,687.31
100$33.50260$3,350.26
* All Digi-Reel orders will add a $55.00 reeling fee.