MFG_RP0402CT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP0402CT-50R0GN-2QTR

DigiKey Part Number
4353-RP0402CT-50R0GN-2QTRCT-ND - Cut Tape (CT)
4353-RP0402CT-50R0GN-2QTRDKR-ND - Digi-Reel®
Manufacturer
Vishay
Manufacturer Product Number
RP0402CT-50R0GN-2QTR
Description
RES 50 OHM 2% 1W 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms ±2% 1W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
-
Operating Temperature
-55°C ~ 150°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.040" L x 0.020" W (1.02mm x 0.51mm)
Height - Seated (Max)
0.020" (0.51mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.72000$29.72
10$22.57200$225.72
25$20.12360$503.09
50$19.08720$954.36
100$18.26130$1,826.13
250$17.96500$4,491.25
* All Digi-Reel orders will add a $55.00 reeling fee.