
PEF220WP60238BK1 | |
|---|---|
DigiKey Part Number | PEF220WP60238BK1-ND |
Manufacturer | |
Manufacturer Product Number | PEF220WP60238BK1 |
Description | CAP CER 6000PF 20KV R230 DISK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6000 pF ±20% 20000V (20kV) Ceramic Capacitor R230 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±20% | Size / Dimension 8.858" Dia (225.00mm) |
Voltage - Rated | Height - Seated (Max) 1.772" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31,320.87000 | $31,320.87 |

