
PD0100WH16138BG1 | |
|---|---|
DigiKey Part Number | PD0100WH16138BG1-ND |
Manufacturer | |
Manufacturer Product Number | PD0100WH16138BG1 |
Description | CAP CER 160PF 13KV R16 DISK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 160 pF ±20% 13000V (13kV) Ceramic Capacitor R16 Disk, Metal Fitting - Threaded |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 100°C |
Series | Features High Voltage |
Packaging Bulk | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case Disk, Metal Fitting - Threaded |
Tolerance ±20% | Size / Dimension 3.937" Dia (100.00mm) |
Voltage - Rated | Height - Seated (Max) 1.614" (41.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8,642.03000 | $8,642.03 |

