


PAC500007508FAC000 | |
---|---|
DigiKey Part Number | 749-PAC500007508FAC000CT-ND - Cut Tape (CT) 749-PAC500007508FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500007508FAC000 |
Description | RES 7.5 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.05000 | $19.05 |
10 | $12.66100 | $126.61 |
25 | $10.92400 | $273.10 |
50 | $9.83840 | $491.92 |
100 | $8.91550 | $891.55 |
250 | $7.90324 | $1,975.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.27002 | $3,635.01 |
1,000 | $6.73195 | $6,731.95 |
1,500 | $6.45560 | $9,683.40 |
2,500 | $6.14298 | $15,357.45 |
3,500 | $5.95671 | $20,848.49 |
5,000 | $5.77470 | $28,873.50 |
6,000 | $5.68742 | $34,124.52 |
12,000 | $5.38791 | $64,654.92 |
12,500 | $5.38744 | $67,343.00 |