


PAC500002200FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC500002200FAC000CT-ND - Cut Tape (CT) 749-PAC500002200FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC500002200FAC000 |
Description | RES 220 OHM 5W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±1% 5W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 1.024" L (7.50mm x 26.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 10 | $12.67800 | $126.78 |
| 25 | $10.93800 | $273.45 |
| 50 | $9.85100 | $492.55 |
| 100 | $8.92690 | $892.69 |
| 250 | $7.91336 | $1,978.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.27932 | $3,639.66 |
| 1,000 | $6.74056 | $6,740.56 |
| 1,500 | $6.46385 | $9,695.77 |
| 2,500 | $6.15083 | $15,377.08 |
| 3,500 | $5.96432 | $20,875.12 |
| 5,000 | $5.78208 | $28,910.40 |

