


PAC300002008FAC000 | |
|---|---|
DigiKey Part Number | 749-PAC300002008FAC000CT-ND - Cut Tape (CT) 749-PAC300002008FAC000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC300002008FAC000 |
Description | RES 2 OHM 3W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PAC300002008FAC000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.650" L (5.50mm x 16.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.59000 | $11.59 |
| 10 | $7.58800 | $75.88 |
| 25 | $6.51480 | $162.87 |
| 50 | $5.83720 | $291.86 |
| 100 | $5.26260 | $526.26 |
| 250 | $4.63264 | $1,158.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.23818 | $2,119.09 |
| 1,000 | $3.90316 | $3,903.16 |
| 1,500 | $3.73097 | $5,596.45 |
| 2,500 | $3.53626 | $8,840.65 |
| 3,500 | $3.42021 | $11,970.74 |
| 5,000 | $3.30685 | $16,534.25 |

