82 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PAC100008209FA1000

DigiKey Part Number
749-PAC100008209FA1000CT-ND - Cut Tape (CT)
749-PAC100008209FA1000TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
PAC100008209FA1000
Description
RES 82 OHM 1W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
82 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 275°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.169" Dia x 0.433" L (4.30mm x 11.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$10.03000$10.03
10$6.56900$65.69
25$5.63000$140.75
50$5.03980$251.99
100$4.53660$453.66
250$3.98580$996.45
500$3.64098$1,820.49
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$3.34796$3,347.96
2,000$3.09901$6,198.02
3,000$2.97114$8,913.42
5,000$2.82649$14,132.45
7,000$2.74030$19,182.10
10,000$2.65610$26,561.00
Manufacturers Standard Package