
PAC100006809FA1000 | |
|---|---|
DigiKey Part Number | 749-PAC100006809FA1000CT-ND - Cut Tape (CT) 749-PAC100006809FA1000TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | PAC100006809FA1000 |
Description | RES 68 OHM 1W 1% AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.169" Dia x 0.433" L (4.30mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.03000 | $10.03 |
| 10 | $6.56900 | $65.69 |
| 25 | $5.63000 | $140.75 |
| 50 | $5.03980 | $251.99 |
| 100 | $4.53660 | $453.66 |
| 250 | $3.98580 | $996.45 |
| 500 | $3.64098 | $1,820.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.34796 | $3,347.96 |
| 2,000 | $3.09901 | $6,198.02 |
| 3,000 | $2.97114 | $8,913.42 |
| 5,000 | $2.82649 | $14,132.45 |
| 7,000 | $2.74030 | $19,182.10 |
| 10,000 | $2.65610 | $26,561.00 |

