


OMM02070000000BP00 | |
|---|---|
DigiKey Part Number | 749-1371-2-ND - Tape & Reel (TR) 749-1371-1-ND - Cut Tape (CT) 749-1371-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OMM02070000000BP00 |
Description | RES 0 OHM JUMPER 2/5W MELF 0207 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | OMM02070000000BP00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.61480 | $40.37 |
| 50 | $1.43060 | $71.53 |
| 100 | $1.27350 | $127.35 |
| 250 | $1.10068 | $275.17 |
| 500 | $0.99266 | $496.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.85339 | $1,280.09 |
| 3,000 | $0.78230 | $2,346.90 |
| 4,500 | $0.74578 | $3,356.01 |
| 7,500 | $0.70447 | $5,283.53 |
| 10,500 | $0.67986 | $7,138.53 |
| 15,000 | $0.65580 | $9,837.00 |

