
MMU01020E1000BB300 | |
---|---|
DigiKey Part Number | 749-MMU01020E1000BB300TR-ND - Tape & Reel (TR) 749-MMU01020E1000BB300CT-ND - Cut Tape (CT) 749-MMU01020E1000BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020E1000BB300 |
Description | MMU 0102-15 0.1% BL 100R |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.72000 | $29.72 |
10 | $19.98600 | $199.86 |
25 | $17.34480 | $433.62 |
50 | $15.68960 | $784.48 |
100 | $14.28220 | $1,428.22 |
250 | $12.74116 | $3,185.29 |
500 | $11.77704 | $5,888.52 |
1,000 | $11.30655 | $11,306.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.90542 | $29,716.26 |
6,000 | $9.36861 | $56,211.66 |