MMU01020D2151BB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $4.01998
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $9.71535
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $9.52850
Datasheet
2.15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020D2151BB300

DigiKey Part Number
749-MMU01020D2151BB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMU01020D2151BB300
Description
MMU 0102-25 0.1% BL 2K15
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.15 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMU01020D2151BB100Vishay0749-MMU01020D2151BB100TR-ND$4.01998Parametric Equivalent
MMU01020E2151BB100Vishay0749-MMU01020E2151BB100TR-ND$9.71535Parametric Equivalent
MMU01020E2151BB300Vishay0749-MMU01020E2151BB300TR-ND$9.52850Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.29306$6,879.18
Manufacturers Standard Package