
MMU01020D1002BB300 | |
---|---|
DigiKey Part Number | 749-MMU01020D1002BB300TR-ND - Tape & Reel (TR) 749-MMU01020D1002BB300CT-ND - Cut Tape (CT) 749-MMU01020D1002BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020D1002BB300 |
Description | MMU 0102-25 0.1% BL 10K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.95000 | $8.95 |
10 | $5.86300 | $58.63 |
25 | $5.01840 | $125.46 |
50 | $4.48640 | $224.32 |
100 | $4.03490 | $403.49 |
250 | $3.53928 | $884.82 |
500 | $3.22922 | $1,614.61 |
1,000 | $2.96573 | $2,965.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.62689 | $7,880.67 |
6,000 | $2.45404 | $14,724.24 |
9,000 | $2.36527 | $21,287.43 |
15,000 | $2.26488 | $33,973.20 |
21,000 | $2.20506 | $46,306.26 |
30,000 | $2.15539 | $64,661.70 |