
MMU01020C8203FB300 | |
|---|---|
DigiKey Part Number | 749-MMU01020C8203FB300TR-ND - Tape & Reel (TR) 749-MMU01020C8203FB300CT-ND - Cut Tape (CT) 749-MMU01020C8203FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C8203FB300 |
Description | MMU 0102-50 1% BL 820K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMU01020C8203FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.54600 | $15.46 |
| 25 | $1.30560 | $32.64 |
| 50 | $1.15420 | $57.71 |
| 100 | $1.02520 | $102.52 |
| 250 | $0.88396 | $220.99 |
| 500 | $0.79534 | $397.67 |
| 1,000 | $0.72012 | $720.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.62327 | $1,869.81 |
| 6,000 | $0.57385 | $3,443.10 |
| 9,000 | $0.54845 | $4,936.05 |
| 15,000 | $0.51971 | $7,795.65 |
| 21,000 | $0.50259 | $10,554.39 |
| 30,000 | $0.48586 | $14,575.80 |

