
MMU01020C6203FB300 | |
---|---|
DigiKey Part Number | 749-MMU01020C6203FB300TR-ND - Tape & Reel (TR) 749-MMU01020C6203FB300CT-ND - Cut Tape (CT) 749-MMU01020C6203FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C6203FB300 |
Description | MMU 0102-50 1% BL 620K |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.51100 | $15.11 |
25 | $1.27760 | $31.94 |
50 | $1.12980 | $56.49 |
100 | $1.00340 | $100.34 |
250 | $0.86544 | $216.36 |
500 | $0.77874 | $389.37 |
1,000 | $0.70508 | $705.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.61027 | $1,830.81 |
6,000 | $0.56187 | $3,371.22 |
9,000 | $0.53701 | $4,833.09 |
15,000 | $0.50887 | $7,633.05 |
21,000 | $0.49210 | $10,334.10 |
30,000 | $0.47573 | $14,271.90 |
36,000 | $0.46787 | $16,843.32 |
72,000 | $0.44091 | $31,745.52 |
75,000 | $0.43946 | $32,959.50 |