
MMU01020C5621FB300 | |
---|---|
DigiKey Part Number | 749-MMU01020C5621FB300TR-ND - Tape & Reel (TR) 749-MMU01020C5621FB300CT-ND - Cut Tape (CT) 749-MMU01020C5621FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C5621FB300 |
Description | MMU 0102-50 1% BL 5K62 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5.62 kOhms ±1% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.97000 | $1.97 |
10 | $1.23200 | $12.32 |
25 | $1.04120 | $26.03 |
50 | $0.91800 | $45.90 |
100 | $0.81450 | $81.45 |
250 | $0.70088 | $175.22 |
500 | $0.62930 | $314.65 |
1,000 | $0.56861 | $568.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.49044 | $1,471.32 |
6,000 | $0.45052 | $2,703.12 |
9,000 | $0.43003 | $3,870.27 |
15,000 | $0.40684 | $6,102.60 |
21,000 | $0.39302 | $8,253.42 |
30,000 | $0.37951 | $11,385.30 |
36,000 | $0.37304 | $13,429.44 |
72,000 | $0.35081 | $25,258.32 |
75,000 | $0.34961 | $26,220.75 |