510 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C5103FB300

DigiKey Part Number
749-MMU01020C5103FB300TR-ND - Tape & Reel (TR)
749-MMU01020C5103FB300CT-ND - Cut Tape (CT)
749-MMU01020C5103FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C5103FB300
Description
MMU 0102-50 1% BL 510K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
510 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C5103FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
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
In-Stock: 1,360
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.54600$15.46
25$1.30560$32.64
50$1.15420$57.71
100$1.02520$102.52
250$0.88396$220.99
500$0.79534$397.67
1,000$0.72012$720.12
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.62327$1,869.81
6,000$0.57385$3,443.10
9,000$0.54845$4,936.05
15,000$0.51971$7,795.65
21,000$0.50259$10,554.39
30,000$0.48586$14,575.80
Manufacturers Standard Package