470 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C4703FB000

DigiKey Part Number
749-MMU01020C4703FB000TR-ND - Tape & Reel (TR)
749-MMU01020C4703FB000CT-ND - Cut Tape (CT)
749-MMU01020C4703FB000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C4703FB000
Description
MMU 0102-50 1% B0 470K
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
470 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0102
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12,655
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.54600$15.46
25$1.30560$32.64
50$1.15420$57.71
100$1.02520$102.52
250$0.88396$220.99
500$0.79534$397.67
1,000$0.72012$720.12
5,000$0.58608$2,930.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.54223$5,422.30
20,000$0.50499$10,099.80
30,000$0.48586$14,575.80
50,000$0.46423$23,211.50
70,000$0.45134$31,593.80
100,000$0.43875$43,875.00
Manufacturers Standard Package