
MMU01020C2207JB300 | |
---|---|
DigiKey Part Number | 749-MMU01020C2207JB300TR-ND - Tape & Reel (TR) 749-MMU01020C2207JB300CT-ND - Cut Tape (CT) 749-MMU01020C2207JB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMU01020C2207JB300 |
Description | MMU 0102-50 5% BL R22 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±5% 0.2W, 1/5W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.63000 | $2.63 |
10 | $1.69100 | $16.91 |
25 | $1.43200 | $35.80 |
50 | $1.26620 | $63.31 |
100 | $1.12650 | $112.65 |
250 | $0.97252 | $243.13 |
500 | $0.87612 | $438.06 |
1,000 | $0.79417 | $794.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.68863 | $2,065.89 |
6,000 | $0.63479 | $3,808.74 |
9,000 | $0.60713 | $5,464.17 |
15,000 | $0.57584 | $8,637.60 |
21,000 | $0.55719 | $11,700.99 |
30,000 | $0.53898 | $16,169.40 |
36,000 | $0.53024 | $19,088.64 |
72,000 | $0.50025 | $36,018.00 |
75,000 | $0.49864 | $37,398.00 |