12.1 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMU01020C1212FB300

DigiKey Part Number
749-MMU01020C1212FB300TR-ND - Tape & Reel (TR)
749-MMU01020C1212FB300CT-ND - Cut Tape (CT)
749-MMU01020C1212FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMU01020C1212FB300
Description
MMU 0102-50 1% BL 12K1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMU01020C1212FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0102
Supplier Device Package
Ratings
-
Size / Dimension
0.043" Dia x 0.087" L (1.10mm x 2.20mm)
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
In-Stock: 5,732
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.25800$12.58
25$1.06240$26.56
50$0.93720$46.86
100$0.83200$83.20
250$0.71560$178.90
500$0.64276$321.38
1,000$0.58068$580.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50088$1,502.64
6,000$0.46013$2,760.78
9,000$0.43919$3,952.71
15,000$0.41550$6,232.50
21,000$0.40139$8,429.19
30,000$0.38760$11,628.00
Manufacturers Standard Package