



MMB0207MC7503FB200 | |
|---|---|
DigiKey Part Number | 749-MMB0207MC7503FB200TR-ND - Tape & Reel (TR) 749-MMB0207MC7503FB200CT-ND - Cut Tape (CT) 749-MMB0207MC7503FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB0207MC7503FB200 |
Description | RES SMD 750K OHM 1% 1W MELF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB0207MC7503FB200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.30000 | $5.30 |
| 10 | $3.41800 | $34.18 |
| 25 | $2.90760 | $72.69 |
| 50 | $2.58780 | $129.39 |
| 100 | $2.31620 | $231.62 |
| 250 | $2.01744 | $504.36 |
| 500 | $1.83060 | $915.30 |
| 1,000 | $1.67168 | $1,671.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.53666 | $3,073.32 |
| 4,000 | $1.42191 | $5,687.64 |
| 6,000 | $1.36296 | $8,177.76 |
| 10,000 | $1.29630 | $12,963.00 |
| 14,000 | $1.25657 | $17,591.98 |
| 20,000 | $1.21777 | $24,355.40 |
| 24,000 | $1.19916 | $28,779.84 |
| 48,000 | $1.13528 | $54,493.44 |
| 50,000 | $1.13183 | $56,591.50 |

