MMB 0207 - Professional, HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207 - Professional, HV
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB0207MC5603FB200

DigiKey Part Number
MMB-560KCTR-ND - Tape & Reel (TR)
MMB-560KCCT-ND - Cut Tape (CT)
MMB-560KCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207MC5603FB200
Description
RES SMD 560K OHM 1% 1W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
560 kOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB0207MC5603FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,485
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.44000$34.40
25$2.92640$73.16
50$2.60460$130.23
100$2.33110$233.11
250$2.03040$507.60
500$1.84238$921.19
1,000$1.68243$1,682.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.54654$3,093.08
4,000$1.43106$5,724.24
6,000$1.37173$8,230.38
10,000$1.30465$13,046.50
14,000$1.26466$17,705.24
20,000$1.22560$24,512.00
24,000$1.20688$28,965.12
48,000$1.14259$54,844.32
50,000$1.13912$56,956.00
Manufacturers Standard Package