4.7 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB0207MC4704FB200

DigiKey Part Number
MMB-4.7MCTR-ND - Tape & Reel (TR)
MMB-4.7MCCT-ND - Cut Tape (CT)
MMB-4.7MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB0207MC4704FB200
Description
RES SMD 4.7M OHM 1% 1W MELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 MOhms ±1% 1W Chip Resistor MELF, 0207 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB0207MC4704FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37,031
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.43000$5.43
10$3.51100$35.11
25$2.98920$74.73
50$2.66040$133.02
100$2.38090$238.09
250$2.07380$518.45
500$1.88158$940.79
1,000$1.71829$1,718.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.57948$3,158.96
4,000$1.46154$5,846.16
6,000$1.40097$8,405.82
10,000$1.33243$13,324.30
14,000$1.29160$18,082.40
20,000$1.25172$25,034.40
Manufacturers Standard Package