



MMB02070C7507FB200 | |
---|---|
DigiKey Part Number | 749-1109-2-ND - Tape & Reel (TR) 749-1109-1-ND - Cut Tape (CT) 749-1109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C7507FB200 |
Description | RES 0.75 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C7507FB200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0207 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.087" Dia x 0.228" L (2.20mm x 5.80mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.93800 | $19.38 |
25 | $1.80000 | $45.00 |
50 | $1.69960 | $84.98 |
100 | $1.60610 | $160.61 |
250 | $1.37780 | $344.45 |
500 | $1.30834 | $654.17 |
1,000 | $1.25374 | $1,253.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.23022 | $2,460.44 |
4,000 | $1.18579 | $4,743.16 |
48,000 | $1.15502 | $55,440.96 |
50,000 | $1.15296 | $57,648.00 |