



MMB02070C7500FB700 | |
|---|---|
DigiKey Part Number | 749-MMB02070C7500FB700TR-ND - Tape & Reel (TR) 749-MMB02070C7500FB700CT-ND - Cut Tape (CT) 749-MMB02070C7500FB700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C7500FB700 |
Description | RES SMD 750 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C7500FB700 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMB02070C7500FB200 | Vishay | 1,489 | MMB-750BCT-ND | $1.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $1.12600 | $11.26 |
| 25 | $1.04560 | $26.14 |
| 50 | $0.98660 | $49.33 |
| 100 | $0.93230 | $93.23 |
| 250 | $0.86588 | $216.47 |
| 500 | $0.82050 | $410.25 |
| 1,000 | $0.77890 | $778.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7,000 | $0.68343 | $4,784.01 |
| 14,000 | $0.65634 | $9,188.76 |
| 21,000 | $0.64201 | $13,482.21 |
| 35,000 | $0.62543 | $21,890.05 |
| 49,000 | $0.61536 | $30,152.64 |
| 70,000 | $0.60539 | $42,377.30 |

