750 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C7500FB200

DigiKey Part Number
MMB-750BTR-ND - Tape & Reel (TR)
MMB-750BCT-ND - Cut Tape (CT)
MMB-750BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C7500FB200
Description
RES SMD 750 OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C7500FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
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
In-Stock: 1,489
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$1.12600$11.26
25$1.04560$26.14
50$0.98660$49.33
100$0.93230$93.23
250$0.86588$216.47
500$0.82050$410.25
1,000$0.77890$778.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.74142$1,482.84
4,000$0.70785$2,831.40
6,000$0.68992$4,139.52
10,000$0.66907$6,690.70
14,000$0.65634$9,188.76
20,000$0.64367$12,873.40
Manufacturers Standard Package