MMB02070C6490FB200 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay
In Stock: 0
Unit Price: $0.70415
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.56820
Datasheet
649 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
649 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C6490FB200

DigiKey Part Number
MMB02070C6490FB200-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMB02070C6490FB200
Description
RES SMD 649 OHM 1% 1W 0207
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
649 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C6490FB200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0207
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMM02070C6490FBP00Vishay0SMM02070C6490FBP00-ND$0.70415Upgrade
MMB02070C6490FB700Vishay0MMB02070C6490FB700-ND$0.56820Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.77143$1,542.86
Manufacturers Standard Package