MMU01020C1000DB300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMB02070C5102FB200

DigiKey Part Number
749-MMB02070C5102FB200TR-ND - Tape & Reel (TR)
749-MMB02070C5102FB200CT-ND - Cut Tape (CT)
749-MMB02070C5102FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C5102FB200
Description
MMB 0207-50 1% B2 51K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 210
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.87200$18.72
25$1.58320$39.58
50$1.40080$70.04
100$1.24640$124.64
250$1.07760$269.40
500$0.97186$485.93
1,000$0.88186$881.86
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.80530$1,610.60
4,000$0.74026$2,961.04
6,000$0.70684$4,241.04
10,000$0.66905$6,690.50
14,000$0.64652$9,051.28
20,000$0.62451$12,490.20
24,000$0.61396$14,735.04
48,000$0.57772$27,730.56
50,000$0.57577$28,788.50
Manufacturers Standard Package