



MMB02070C3928FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C3928FB200TR-ND - Tape & Reel (TR) 749-MMB02070C3928FB200CT-ND - Cut Tape (CT) 749-MMB02070C3928FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C3928FB200 |
Description | RES SMD 3.92 OHM 1% 1W 0207 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.92 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMB02070C3928FB200 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.62000 | $16.20 |
| 25 | $1.50280 | $37.57 |
| 50 | $1.41900 | $70.95 |
| 100 | $1.34010 | $134.01 |
| 250 | $1.24540 | $311.35 |
| 500 | $1.18094 | $590.47 |
| 1,000 | $1.12240 | $1,122.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.06966 | $2,139.32 |
| 4,000 | $1.02255 | $4,090.20 |
| 6,000 | $0.99747 | $5,984.82 |
| 10,000 | $0.96835 | $9,683.50 |
| 14,000 | $0.95058 | $13,308.12 |
| 20,000 | $0.93292 | $18,658.40 |

