MMB 0207
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMB 0207
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMB02070C2408FB200

DigiKey Part Number
749-MMB02070C2408FB200TR-ND - Tape & Reel (TR)
749-MMB02070C2408FB200CT-ND - Cut Tape (CT)
749-MMB02070C2408FB200DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMB02070C2408FB200
Description
RES SMD 2.4 OHM 1% 1W 0207
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.4 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMB02070C2408FB200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0207
Supplier Device Package
Ratings
-
Size / Dimension
0.087" Dia x 0.228" L (2.20mm x 5.80mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,408
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.54400$15.44
25$1.42880$35.72
50$1.34820$67.41
100$1.27430$127.43
250$1.18468$296.17
500$1.12326$561.63
1,000$0.98130$981.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.97153$1,943.06
4,000$0.92877$3,715.08
6,000$0.92025$5,521.50
10,000$0.91116$9,111.60
14,000$0.90827$12,715.78
20,000$0.90543$18,108.60
24,000$0.90406$21,697.44
Manufacturers Standard Package