
MMB02070C1103FB200 | |
|---|---|
DigiKey Part Number | 749-MMB02070C1103FB200TR-ND - Tape & Reel (TR) 749-MMB02070C1103FB200CT-ND - Cut Tape (CT) 749-MMB02070C1103FB200DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMB02070C1103FB200 |
Description | MMB 0207-50 1% B2 110K |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0207 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.087" Dia x 0.228" L (2.20mm x 5.80mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.90700 | $19.07 |
| 25 | $1.61480 | $40.37 |
| 50 | $1.43060 | $71.53 |
| 100 | $1.27350 | $127.35 |
| 250 | $1.10068 | $275.17 |
| 500 | $0.99266 | $496.33 |
| 1,000 | $0.90067 | $900.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.82248 | $1,644.96 |
| 4,000 | $0.75603 | $3,024.12 |
| 6,000 | $0.72192 | $4,331.52 |
| 10,000 | $0.68331 | $6,833.10 |
| 14,000 | $0.66029 | $9,244.06 |
| 20,000 | $0.63782 | $12,756.40 |

