



MMA0204MC8203FB300 | |
|---|---|
DigiKey Part Number | MMA-820KCTR-ND - Tape & Reel (TR) MMA-820KCCT-ND - Cut Tape (CT) MMA-820KCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204MC8203FB300 |
Description | RES SMD 820K OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 820 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC8203FB300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.28000 | $2.28 |
| 10 | $1.42800 | $14.28 |
| 25 | $1.20760 | $30.19 |
| 50 | $1.06720 | $53.36 |
| 100 | $0.94800 | $94.80 |
| 250 | $0.81684 | $204.21 |
| 500 | $0.73460 | $367.30 |
| 1,000 | $0.66484 | $664.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.57490 | $1,724.70 |
| 6,000 | $0.52903 | $3,174.18 |
| 9,000 | $0.50546 | $4,549.14 |
| 15,000 | $0.47878 | $7,181.70 |
| 21,000 | $0.46289 | $9,720.69 |
| 30,000 | $0.44736 | $13,420.80 |
| 36,000 | $0.43992 | $15,837.12 |
| 72,000 | $0.41436 | $29,833.92 |
| 75,000 | $0.41298 | $30,973.50 |

