360 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
360 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA0204MC3603FB300

DigiKey Part Number
749-MMA0204MC3603FB300TR-ND - Tape & Reel (TR)
749-MMA0204MC3603FB300CT-ND - Cut Tape (CT)
749-MMA0204MC3603FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA0204MC3603FB300
Description
RES SMD 360K OHM 1% 0.4W MELF
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
360 kOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA0204MC3603FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,514
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.47200$14.72
25$1.24000$31.00
50$1.09680$54.84
100$0.97420$97.42
250$0.83956$209.89
500$0.75522$377.61
1,000$0.68337$683.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.59093$1,772.79
6,000$0.54377$3,262.62
9,000$0.51954$4,675.86
15,000$0.49213$7,381.95
21,000$0.47579$9,991.59
30,000$0.45983$13,794.90
Manufacturers Standard Package