



MMA0204MC1204FB300 | |
|---|---|
DigiKey Part Number | MMA-1.2MCTR-ND - Tape & Reel (TR) MMA-1.2MCCT-ND - Cut Tape (CT) MMA-1.2MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204MC1204FB300 |
Description | RES SMD 1.2M OHM 1% 0.4W MELF |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.2 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA0204MC1204FB300 Models |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.47200 | $14.72 |
| 25 | $1.24000 | $31.00 |
| 50 | $1.09680 | $54.84 |
| 100 | $0.97420 | $97.42 |
| 250 | $0.83956 | $209.89 |
| 500 | $0.75522 | $377.61 |
| 1,000 | $0.68337 | $683.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.59093 | $1,772.79 |
| 6,000 | $0.54377 | $3,262.62 |
| 9,000 | $0.51954 | $4,675.86 |
| 15,000 | $0.49213 | $7,381.95 |
| 21,000 | $0.47579 | $9,991.59 |
| 30,000 | $0.45983 | $13,794.90 |

