MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA0204MC1005FB300

DigiKey Part Number
MMA-10MCTR-ND - Tape & Reel (TR)
MMA-10MCCT-ND - Cut Tape (CT)
MMA-10MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA0204MC1005FB300
Description
RES SMD 10M OHM 1% 0.4W MELF
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 MOhms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 High Voltage Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA0204MC1005FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,100
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.30000$2.30
10$1.43700$14.37
25$1.21520$30.38
50$1.07400$53.70
100$0.95410$95.41
250$0.82208$205.52
500$0.73932$369.66
1,000$0.66911$669.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.57860$1,735.80
6,000$0.53243$3,194.58
9,000$0.50871$4,578.39
15,000$0.48187$7,228.05
21,000$0.46587$9,783.27
30,000$0.45024$13,507.20
36,000$0.44275$15,939.00
72,000$0.41702$30,025.44
75,000$0.41564$31,173.00
Manufacturers Standard Package