MMA0204AC4309FB100 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.84590
Datasheet
MMA02040C1000DB000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA0204AC4309FB100

DigiKey Part Number
749-MMA0204AC4309FB100TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA0204AC4309FB100
Description
MMA 0204-50 1% HF B1 43R
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
43 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.55081$1,550.81
Manufacturers Standard Package