
MMA0204AC2499FB300 | |
|---|---|
DigiKey Part Number | 749-MMA0204AC2499FB300TR-ND - Tape & Reel (TR) 749-MMA0204AC2499FB300CT-ND - Cut Tape (CT) 749-MMA0204AC2499FB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA0204AC2499FB300 |
Description | MMA 0204-50 1% HF BL 24R9 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.62000 | $3.62 |
| 10 | $2.34300 | $23.43 |
| 25 | $1.98960 | $49.74 |
| 50 | $1.76440 | $88.22 |
| 100 | $1.57280 | $157.28 |
| 250 | $1.36280 | $340.70 |
| 500 | $1.23158 | $615.79 |
| 1,000 | $1.11985 | $1,119.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.97614 | $2,928.42 |
| 6,000 | $0.90280 | $5,416.80 |
| 9,000 | $0.86514 | $7,786.26 |
| 15,000 | $0.82253 | $12,337.95 |
| 21,000 | $0.79714 | $16,739.94 |
| 30,000 | $0.77233 | $23,169.90 |

