
MMA02040E5600BB300 | |
|---|---|
DigiKey Part Number | 749-MMA02040E5600BB300TR-ND - Tape & Reel (TR) 749-MMA02040E5600BB300CT-ND - Cut Tape (CT) 749-MMA02040E5600BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E5600BB300 |
Description | MMA 0204-15 0.1% BL 560R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.32000 | $7.32 |
| 10 | $4.77700 | $47.77 |
| 25 | $4.07440 | $101.86 |
| 50 | $3.63560 | $181.78 |
| 100 | $3.26230 | $326.23 |
| 250 | $2.85320 | $713.30 |
| 500 | $2.59700 | $1,298.50 |
| 1,000 | $2.37938 | $2,379.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.09939 | $6,298.17 |
| 6,000 | $1.95655 | $11,739.30 |
| 9,000 | $1.88321 | $16,948.89 |
| 15,000 | $1.80023 | $27,003.45 |
| 21,000 | $1.75080 | $36,766.80 |
| 30,000 | $1.70251 | $51,075.30 |

