MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040E5102BB300

DigiKey Part Number
749-MMA02040E5102BB300TR-ND - Tape & Reel (TR)
749-MMA02040E5102BB300CT-ND - Cut Tape (CT)
749-MMA02040E5102BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E5102BB300
Description
MMA 0204-15 0.1% BL 51K
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
51 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,125
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
10$4.67200$46.72
25$3.99040$99.76
50$3.56020$178.01
100$3.19410$319.41
250$2.79372$698.43
500$2.54294$1,271.47
1,000$2.32971$2,329.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.05560$6,166.80
6,000$1.91575$11,494.50
9,000$1.84393$16,595.37
15,000$1.76268$26,440.20
21,000$1.71428$35,999.88
30,000$1.66700$50,010.00
36,000$1.64433$59,195.88
Manufacturers Standard Package