Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




MMA02040E2492DA300 | |
|---|---|
DigiKey Part Number | MMA02040E2492DA300-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMA02040E2492DA300 |
Description | RES 24.9KOHM 0.5% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 76 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E2492DA300 Models |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMA02040E2492BB100 | Vishay | 0 | 749-MMA02040E2492BB100TR-ND | $2.76267 | Parametric Equivalent |
| MMA02040E2492BB300 | Vishay | 0 | 749-MMA02040E2492BB300TR-ND | $1.77744 | Parametric Equivalent |
| MMA02040E2492DB000 | Vishay | 0 | 749-MMA02040E2492DB000TR-ND | $1.14989 | Parametric Equivalent |
| MMA02040E2492DB300 | Vishay | 0 | MMA02040E2492DB300-ND | $1.21999 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.21284 | $3,638.52 |



