
MMA02040E1600BB100 | |
|---|---|
DigiKey Part Number | 749-MMA02040E1600BB100TR-ND - Tape & Reel (TR) 749-MMA02040E1600BB100CT-ND - Cut Tape (CT) 749-MMA02040E1600BB100DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1600BB100 |
Description | MMA 0204-15 0.1% B1 160R |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Anti-Sulfur, Automotive AEC-Q200 |
Series | Temperature Coefficient ±15ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case MELF, 0204 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.055" Dia x 0.142" L (1.40mm x 3.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.81600 | $68.16 |
| 25 | $5.83720 | $145.93 |
| 50 | $5.22560 | $261.28 |
| 100 | $4.70520 | $470.52 |
| 250 | $4.13508 | $1,033.77 |
| 500 | $3.77778 | $1,888.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.47441 | $3,474.41 |
| 2,000 | $3.21662 | $6,433.24 |
| 3,000 | $3.08419 | $9,252.57 |
| 5,000 | $2.93438 | $14,671.90 |
| 7,000 | $2.84511 | $19,915.77 |
| 10,000 | $2.75792 | $27,579.20 |

