



MMA02040E1503BB300 | |
---|---|
DigiKey Part Number | 749-MMA02040E1503BB300TR-ND - Tape & Reel (TR) 749-MMA02040E1503BB300CT-ND - Cut Tape (CT) 749-MMA02040E1503BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040E1503BB300 |
Description | RES 150K OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040E1503BB300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.67200 | $46.72 |
25 | $3.99040 | $99.76 |
50 | $3.56020 | $178.01 |
100 | $3.19410 | $319.41 |
250 | $2.79372 | $698.43 |
500 | $2.54294 | $1,271.47 |
1,000 | $2.32971 | $2,329.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.05560 | $6,166.80 |
6,000 | $1.91575 | $11,494.50 |
9,000 | $1.84393 | $16,595.37 |
15,000 | $1.76268 | $26,440.20 |
21,000 | $1.71428 | $35,999.88 |
30,000 | $1.66700 | $50,010.00 |
36,000 | $1.64433 | $59,195.88 |