12.1-Ohm-,5%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12.1-Ohm-,5%
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040E1219DB300

DigiKey Part Number
749-MMA02040E1219DB300TR-ND - Tape & Reel (TR)
749-MMA02040E1219DB300CT-ND - Cut Tape (CT)
749-MMA02040E1219DB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040E1219DB300
Description
RES 12.1 OHM 0.5% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
12.1 Ohms ±0.5% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040E1219DB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.39900$33.99
25$2.89040$72.26
50$2.57160$128.58
100$2.30070$230.07
250$2.00348$500.87
500$1.81758$908.79
1,000$1.65961$1,659.61
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.45639$4,369.17
6,000$1.35268$8,116.08
9,000$1.29940$11,694.60
15,000$1.23915$18,587.25
21,000$1.20326$25,268.46
30,000$1.16819$35,045.70
36,000$1.15137$41,449.32
72,000$1.11875$80,550.00
Manufacturers Standard Package