MMA02040D4321FB300 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.71246
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $0.80960
Datasheet

Parametric Equivalent


Vishay
In Stock: 0
Unit Price: $1.21284
Datasheet
4.32 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D4321FB300

DigiKey Part Number
749-MMA02040D4321FB300TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MMA02040D4321FB300
Description
MMA 0204-25 1% BL 4K32
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.32 kOhms ±1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Anti-Sulfur, Automotive AEC-Q200, Pulse Withstanding
Series
Temperature Coefficient
±25ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
MELF, 0204
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMA02040D4321DB000Vishay0749-MMA02040D4321DB000TR-ND$0.71246Parametric Equivalent
SMM02040D4321DB300Vishay0749-SMM02040D4321DB300TR-ND$0.80960Parametric Equivalent
SMM02040E4321DB300Vishay0749-SMM02040E4321DB300TR-ND$1.21284Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.67260$2,017.80
Manufacturers Standard Package