MMA 0204(Precision)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMA02040D3304BB300

DigiKey Part Number
749-MMA02040D3304BB300TR-ND - Tape & Reel (TR)
749-MMA02040D3304BB300CT-ND - Cut Tape (CT)
749-MMA02040D3304BB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040D3304BB300
Description
RES 3.3M OHM 0.1% 1/4W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.3 MOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.73000$6.73
10$4.35200$43.52
25$3.71480$92.87
50$3.31240$165.62
100$2.97070$297.07
250$2.59568$648.92
500$2.36082$1,180.41
1,000$2.16130$2,161.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.90471$5,714.13
6,000$1.77380$10,642.80
9,000$1.70656$15,359.04
15,000$1.63050$24,457.50
21,000$1.58519$33,288.99
30,000$1.54093$46,227.90
36,000$1.51969$54,708.84
Manufacturers Standard Package