
MMA02040D3304BB300 | |
---|---|
DigiKey Part Number | 749-MMA02040D3304BB300TR-ND - Tape & Reel (TR) 749-MMA02040D3304BB300CT-ND - Cut Tape (CT) 749-MMA02040D3304BB300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D3304BB300 |
Description | RES 3.3M OHM 0.1% 1/4W MELF 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.73000 | $6.73 |
10 | $4.35200 | $43.52 |
25 | $3.71480 | $92.87 |
50 | $3.31240 | $165.62 |
100 | $2.97070 | $297.07 |
250 | $2.59568 | $648.92 |
500 | $2.36082 | $1,180.41 |
1,000 | $2.16130 | $2,161.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.90471 | $5,714.13 |
6,000 | $1.77380 | $10,642.80 |
9,000 | $1.70656 | $15,359.04 |
15,000 | $1.63050 | $24,457.50 |
21,000 | $1.58519 | $33,288.99 |
30,000 | $1.54093 | $46,227.90 |
36,000 | $1.51969 | $54,708.84 |