MMA 0204
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MMA 0204
MELF Assembly Video
Resistors: Vishay MELF Resistors Take on Thin &Thick Film Technologies in Head to Head Competition

MMA02040D1500FB300

DigiKey Part Number
749-MMA02040D1500FB300TR-ND - Tape & Reel (TR)
749-MMA02040D1500FB300CT-ND - Cut Tape (CT)
749-MMA02040D1500FB300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMA02040D1500FB300
Description
RES 150 OHM 1% 2/5W MELF 0204
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 0.4W, 2/5W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
MMA02040D1500FB300 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
MELF, 0204
Supplier Device Package
Ratings
-
Size / Dimension
0.055" Dia x 0.142" L (1.40mm x 3.60mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,596
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.96000$2.96
10$1.89700$18.97
25$1.60600$40.15
50$1.42380$71.19
100$1.26700$126.70
250$1.09500$273.75
500$0.98778$493.89
1,000$0.89631$896.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.77879$2,336.37
6,000$0.71879$4,312.74
9,000$0.68797$6,191.73
15,000$0.65311$9,796.65
21,000$0.63233$13,278.93
30,000$0.61203$18,360.90
36,000$0.60230$21,682.80
72,000$0.56889$40,960.08
75,000$0.56709$42,531.75
Manufacturers Standard Package