



MMA02040D1001BB100 | |
---|---|
DigiKey Part Number | 749-2015-2-ND - Tape & Reel (TR) 749-2015-1-ND - Cut Tape (CT) 749-2015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMA02040D1001BB100 |
Description | RES SMD 1K OHM 0.1% 1/4W 0204 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor MELF, 0204 Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | MMA02040D1001BB100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | MELF, 0204 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.055" Dia x 0.142" L (1.40mm x 3.60mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.69700 | $46.97 |
25 | $4.01040 | $100.26 |
50 | $3.57840 | $178.92 |
100 | $3.21130 | $321.13 |
250 | $2.80880 | $702.20 |
500 | $2.55690 | $1,278.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.34260 | $2,342.60 |
2,000 | $2.16065 | $4,321.30 |
3,000 | $2.06715 | $6,201.45 |
5,000 | $1.96139 | $9,806.95 |
7,000 | $1.89837 | $13,288.59 |
10,000 | $1.83680 | $18,368.00 |
12,000 | $1.80728 | $21,687.36 |
24,000 | $1.70592 | $40,942.08 |
25,000 | $1.70045 | $42,511.25 |